
NS01A2K000FB12 | |
|---|---|
DigiKey Part Number | 541-NS01A2K000FB12-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | NS01A2K000FB12 |
Description | NS-1A 2K 1% B12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A2K000FB12 | Vishay Dale | 483 | 541-RS01A2K000FB12-ND | $31.73000 | Parametric Equivalent |
| RS01A2K000FE12 | Vishay Dale | 90 | 541-RS01A2K000FE12-ND | $32.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $45.45700 | $454.57 |
| 25 | $39.85120 | $996.28 |
| 50 | $36.34240 | $1,817.12 |
| 100 | $33.35790 | $3,335.79 |
| 300 | $29.52120 | $8,856.36 |
| 500 | $28.04814 | $14,024.07 |
| 1,000 | $26.31291 | $26,312.91 |

