
RS01A270R0FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A270R0FE70TR-ND - Tape & Reel (TR) 541-RS01A270R0FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A270R0FE70 |
Description | RES 270 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A270R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.35000 | $22.35 |
| 10 | $14.91400 | $149.14 |
| 25 | $12.89680 | $322.42 |
| 50 | $11.63240 | $581.62 |
| 100 | $10.55870 | $1,055.87 |
| 250 | $9.38228 | $2,345.57 |
| 500 | $8.64606 | $4,323.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.12837 | $10,128.37 |
| 2,000 | $9.47712 | $18,954.24 |
| 3,000 | $9.14266 | $27,427.98 |
| 5,000 | $8.76440 | $43,822.00 |
| 7,000 | $8.53901 | $59,773.07 |

