
RS01A20R00FE70 | |
---|---|
DigiKey Part Number | 541-RS01A20R00FE70TR-ND - Tape & Reel (TR) 541-RS01A20R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A20R00FE70 |
Description | RES 20 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A20R00FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.67000 | $20.67 |
10 | $13.76500 | $137.65 |
25 | $11.89080 | $297.27 |
50 | $10.71600 | $535.80 |
100 | $9.71950 | $971.95 |
250 | $8.62648 | $2,156.62 |
500 | $7.94288 | $3,971.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.50919 | $7,509.19 |
2,000 | $7.00586 | $14,011.72 |
3,000 | $6.74740 | $20,242.20 |
5,000 | $6.45503 | $32,275.15 |
7,000 | $6.28082 | $43,965.74 |
10,000 | $6.11066 | $61,106.60 |
12,000 | $6.02908 | $72,348.96 |