
RS01A200R0FB12 | |
---|---|
DigiKey Part Number | 541-RS01A200R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A200R0FB12 |
Description | RS-1A 200 1% B12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.03000 | $36.03 |
10 | $24.35200 | $243.52 |
25 | $21.18400 | $529.60 |
50 | $19.19560 | $959.78 |
100 | $17.50780 | $1,750.78 |
300 | $15.33593 | $4,600.78 |
500 | $14.50178 | $7,250.89 |
1,000 | $13.51912 | $13,519.12 |
5,000 | $11.77137 | $58,856.85 |