RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A150R0FS70

DigiKey Part Number
RSA-150TR-ND - Tape & Reel (TR)
RSA-150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A150R0FS70
Description
RES 150 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A150R0FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.27000$22.27
10$14.85700$148.57
25$12.84480$321.12
50$11.58500$579.25
100$10.51550$1,051.55
250$9.34344$2,335.86
500$8.60982$4,304.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.14651$8,146.51
2,000$7.60658$15,213.16
3,000$7.32935$21,988.05
5,000$7.01572$35,078.60
7,000$6.82887$47,802.09
10,000$6.64636$66,463.60
12,000$6.55883$78,705.96
Manufacturers Standard Package