
RS01A120R0FS70 | |
|---|---|
DigiKey Part Number | RSA-120TR-ND - Tape & Reel (TR) RSA-120CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A120R0FS70 |
Description | RES 120 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A120R0FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.54000 | $18.54 |
| 10 | $12.31100 | $123.11 |
| 25 | $10.62280 | $265.57 |
| 50 | $9.56420 | $478.21 |
| 100 | $8.66490 | $866.49 |
| 250 | $7.67888 | $1,919.72 |
| 500 | $7.06178 | $3,530.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.09623 | $10,096.23 |
| 2,000 | $9.44659 | $18,893.18 |
| 3,000 | $9.11304 | $27,339.12 |
| 5,000 | $8.73567 | $43,678.35 |
| 7,000 | $8.51091 | $59,576.37 |

