
| NS01A1R000FB12 | |
|---|---|
| DigiKey Part Number | 541-NS01A1R000FB12-ND | 
| Manufacturer | |
| Manufacturer Product Number | NS01A1R000FB12 | 
| Description | NS-1A 1 1% B12 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Non-Inductive | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -65°C ~ 250°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $58.74000 | $58.74 | 
| 10 | $40.20500 | $402.05 | 
| 25 | $35.19240 | $879.81 | 
| 50 | $32.05480 | $1,602.74 | 
| 100 | $29.38690 | $2,938.69 | 
| 300 | $25.95763 | $7,787.29 | 
| 500 | $24.64080 | $12,320.40 | 
| 1,000 | $23.08970 | $23,089.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China