New at DigiKey
CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0104R000FB12

DigiKey Part Number
541-RS0104R000FB12-ND
Manufacturer
Manufacturer Product Number
RS0104R000FB12
Description
RS-10 4 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.50000$41.50
10$28.15900$281.59
25$24.53320$613.33
50$22.26540$1,113.27
100$20.33670$2,033.67
300$17.85717$5,357.15
500$16.90492$8,452.46
1,000$15.78308$15,783.08
5,000$13.78782$68,939.10
Manufacturers Standard Package