
RS010350R0FE12 | |
---|---|
DigiKey Part Number | 541-RS010350R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS010350R0FE12 |
Description | RS-10 350 1% E12 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.85000 | $44.85 |
10 | $30.46200 | $304.62 |
25 | $26.57200 | $664.30 |
50 | $24.13440 | $1,206.72 |
100 | $22.06280 | $2,206.28 |
300 | $19.39783 | $5,819.35 |
500 | $18.37454 | $9,187.27 |
1,000 | $17.16903 | $17,169.03 |
5,000 | $15.02508 | $75,125.40 |