
RS01025R00FE73 | |
|---|---|
DigiKey Part Number | 541-RS01025R00FE73TR-ND - Tape & Reel (TR) 541-RS01025R00FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01025R00FE73 |
Description | RES 25 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01025R00FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.58000 | $37.58 |
| 10 | $25.39700 | $253.97 |
| 25 | $22.10840 | $552.71 |
| 50 | $20.04840 | $1,002.42 |
| 100 | $18.29690 | $1,829.69 |
| 250 | $16.37820 | $4,094.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.56236 | $8,781.18 |
| 1,000 | $16.40311 | $16,403.11 |
| 1,500 | $15.80767 | $23,711.51 |
| 2,500 | $15.13428 | $37,835.70 |
| 3,500 | $14.73298 | $51,565.43 |
| 5,000 | $14.34112 | $71,705.60 |

