
RS010100K0FE73 | |
---|---|
DigiKey Part Number | RSD-100KRTR-ND - Tape & Reel (TR) RSD-100KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010100K0FE73 |
Description | RES 100K OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010100K0FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.42000 | $117.42 |
10 | $82.09400 | $820.94 |
25 | $72.55240 | $1,813.81 |
50 | $66.57800 | $3,328.90 |
100 | $61.50200 | $6,150.20 |
250 | $58.62784 | $14,656.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $53.55394 | $26,776.97 |
1,000 | $50.54265 | $50,542.65 |
1,500 | $48.99657 | $73,494.85 |