
RS005R5000FE73 | |
|---|---|
DigiKey Part Number | 541-RS005R5000FE73TR-ND - Tape & Reel (TR) 541-RS005R5000FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005R5000FE73 |
Description | RES 0.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R5000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.54000 | $43.54 |
| 10 | $29.55500 | $295.55 |
| 25 | $25.77800 | $644.45 |
| 50 | $23.41240 | $1,170.62 |
| 100 | $21.40030 | $2,140.03 |
| 250 | $19.19648 | $4,799.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.17440 | $9,087.20 |
| 1,000 | $16.98033 | $16,980.33 |
| 1,500 | $16.36703 | $24,550.54 |
| 2,500 | $15.67350 | $39,183.75 |
| 3,500 | $15.26018 | $53,410.63 |
| 5,000 | $14.85645 | $74,282.25 |

