
RS005R3300FB12 | |
|---|---|
DigiKey Part Number | 541-RS005R3300FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS005R3300FB12 |
Description | RS-5 .33 1% B12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.30000 | $52.30 |
| 10 | $35.69300 | $356.93 |
| 25 | $31.19480 | $779.87 |
| 50 | $28.37860 | $1,418.93 |
| 100 | $25.98560 | $2,598.56 |
| 300 | $22.90770 | $6,872.31 |
| 500 | $21.72592 | $10,862.96 |
| 1,000 | $20.33376 | $20,333.76 |

