RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010100K0FE73

DigiKey Part Number
RSD-100KRTR-ND - Tape & Reel (TR)
RSD-100KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS010100K0FE73
Description
RES 100K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS010100K0FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$116.82000$116.82
10$81.67400$816.74
25$72.18120$1,804.53
50$66.23760$3,311.88
100$61.18740$6,118.74
250$58.32796$14,581.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$53.28002$26,640.01
1,000$50.28412$50,284.12
1,500$48.74595$73,118.93
Manufacturers Standard Package