
RS005R2000FE73 | |
---|---|
DigiKey Part Number | RSC-.20RTR-ND - Tape & Reel (TR) RSC-.20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005R2000FE73 |
Description | RES 0.2 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005R2000FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.12000 | $42.12 |
10 | $28.55800 | $285.58 |
25 | $24.89240 | $622.31 |
50 | $22.59840 | $1,129.92 |
100 | $20.64820 | $2,064.82 |
250 | $18.51220 | $4,628.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.95010 | $9,975.05 |
1,000 | $18.65523 | $18,655.23 |
1,500 | $17.99019 | $26,985.28 |
2,500 | $17.23811 | $43,095.27 |
3,500 | $16.78990 | $58,764.65 |
5,000 | $16.35217 | $81,760.85 |