
RS005R2000FB12 | |
|---|---|
DigiKey Part Number | 541-RS005R2000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS005R2000FB12 |
Description | RS-5 .2 1% B12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.28000 | $49.28 |
| 10 | $33.56400 | $335.64 |
| 25 | $29.31520 | $732.88 |
| 50 | $26.65220 | $1,332.61 |
| 100 | $24.38980 | $2,438.98 |
| 300 | $21.47860 | $6,443.58 |
| 500 | $20.36100 | $10,180.50 |
| 1,000 | $19.04430 | $19,044.30 |

