RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005R1000FE73

DigiKey Part Number
RSC-.10RTR-ND - Tape & Reel (TR)
RSC-.10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005R1000FE73
Description
RES 0.1 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005R1000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$47.22000$47.22
10$32.12900$321.29
25$28.04920$701.23
50$25.49380$1,274.69
100$23.32330$2,332.33
250$20.94564$5,236.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.84806$9,924.03
1,000$18.55980$18,559.80
1,500$17.89817$26,847.26
2,500$17.14993$42,874.83
3,500$16.70402$58,464.07
5,000$16.26853$81,342.65
Manufacturers Standard Package