RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS005900R0FS73

DigiKey Part Number
RSC-900TR-ND - Tape & Reel (TR)
RSC-900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS005900R0FS73
Description
RES 900 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
900 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS005900R0FS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.31000$29.31
10$19.70600$197.06
25$17.09520$427.38
50$15.46140$773.07
100$14.07280$1,407.28
250$12.55232$3,138.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.11428$9,057.14
1,000$16.92279$16,922.79
1,500$16.31077$24,466.16
2,500$15.61864$39,046.60
3,500$15.20635$53,222.22
5,000$14.80351$74,017.55
Manufacturers Standard Package