
RS005900R0FS73 | |
---|---|
DigiKey Part Number | RSC-900TR-ND - Tape & Reel (TR) RSC-900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005900R0FS73 |
Description | RES 900 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005900R0FS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |
10 | $19.70600 | $197.06 |
25 | $17.09520 | $427.38 |
50 | $15.46140 | $773.07 |
100 | $14.07280 | $1,407.28 |
250 | $12.55232 | $3,138.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.11428 | $9,057.14 |
1,000 | $16.92279 | $16,922.79 |
1,500 | $16.31077 | $24,466.16 |
2,500 | $15.61864 | $39,046.60 |
3,500 | $15.20635 | $53,222.22 |
5,000 | $14.80351 | $74,017.55 |