
RS0057R500FE73 | |
---|---|
DigiKey Part Number | RSC-7.5RTR-ND - Tape & Reel (TR) RSC-7.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0057R500FE73 |
Description | RES 7.5 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0057R500FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.55000 | $24.55 |
10 | $16.43800 | $164.38 |
25 | $14.22800 | $355.70 |
50 | $12.84700 | $642.35 |
100 | $11.67190 | $1,167.19 |
250 | $10.38428 | $2,596.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.77026 | $4,885.13 |
1,000 | $9.07225 | $9,072.25 |
1,500 | $8.71373 | $13,070.59 |
2,500 | $8.30818 | $20,770.45 |
3,500 | $8.06656 | $28,232.96 |
5,000 | $7.83052 | $39,152.60 |
6,000 | $7.71730 | $46,303.80 |