RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00568R00FE73

DigiKey Part Number
RSC-68RTR-ND - Tape & Reel (TR)
RSC-68RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00568R00FE73
Description
RES 68 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00568R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.39000$35.39
10$23.88600$238.86
25$20.77720$519.43
50$18.82780$941.39
100$17.17170$1,717.17
250$15.35656$3,839.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$16.72614$8,363.07
1,000$15.61387$15,613.87
1,500$15.04266$22,563.99
2,500$14.39644$35,991.10
3,500$14.01151$49,040.28
5,000$13.63545$68,177.25
6,000$13.45507$80,730.42
Manufacturers Standard Package