New at DigiKey
CPF3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF320R000FKB14

DigiKey Part Number
541-CPF320R000FKB14-ND
Manufacturer
Manufacturer Product Number
CPF320R000FKB14
Description
CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.555" L (4.57mm x 14.10mm)
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
In-Stock: 977
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.70000$14.70
10$9.35400$93.54
50$7.19040$359.52
100$6.51560$651.56
500$5.36426$2,682.13
1,000$5.00433$5,004.33
2,500$4.62163$11,554.07
5,000$4.38927$21,946.35
Manufacturers Standard Package