RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00547R00FE73

DigiKey Part Number
541-RS00547R00FE73TR-ND - Tape & Reel (TR)
541-RS00547R00FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00547R00FE73
Description
RES 47 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00547R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$33.01000$33.01
10$22.22700$222.27
25$19.31560$482.89
50$17.49280$874.64
100$15.94080$1,594.08
250$14.24216$3,560.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.44288$6,721.44
1,000$12.52194$12,521.94
1,500$12.04899$18,073.49
2,500$11.51409$28,785.22
3,500$11.19532$39,183.62
5,000$10.88401$54,420.05
6,000$10.73469$64,408.14
Manufacturers Standard Package