New at DigiKey
RS005R2000FB12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0052K700FE12

DigiKey Part Number
541-RS0052K700FE12-ND
Manufacturer
Manufacturer Product Number
RS0052K700FE12
Description
RS-5 2.7K 1% E12 E3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.98000$34.98
10$23.60700$236.07
25$20.52440$513.11
50$18.59300$929.65
100$16.95160$1,695.16
300$14.83947$4,451.84
500$14.02832$7,014.16
1,000$13.07290$13,072.90
5,000$11.37340$56,867.00
Manufacturers Standard Package