
RS00520R00FS73 | |
---|---|
DigiKey Part Number | RSC-20TR-ND - Tape & Reel (TR) RSC-20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00520R00FS73 |
Description | RES 20 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00520R00FS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.16000 | $29.16 |
10 | $19.60600 | $196.06 |
25 | $17.00800 | $425.20 |
50 | $15.38220 | $769.11 |
100 | $14.00080 | $1,400.08 |
250 | $12.48812 | $3,122.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.02164 | $9,010.82 |
1,000 | $16.83623 | $16,836.23 |
1,500 | $16.22734 | $24,341.01 |
2,500 | $15.53874 | $38,846.85 |
3,500 | $15.12857 | $52,950.00 |
5,000 | $14.72779 | $73,638.95 |