
RS00520K00FE73 | |
---|---|
DigiKey Part Number | RSC-20KRTR-ND - Tape & Reel (TR) RSC-20KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00520K00FE73 |
Description | RES 20K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00520K00FE73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.66000 | $41.66 |
10 | $28.25700 | $282.57 |
25 | $24.63120 | $615.78 |
50 | $22.36020 | $1,118.01 |
100 | $20.42900 | $2,042.90 |
250 | $18.31424 | $4,578.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.33118 | $8,665.59 |
1,000 | $16.18491 | $16,184.91 |
1,500 | $15.59642 | $23,394.63 |
2,500 | $14.93051 | $37,326.28 |
3,500 | $14.53382 | $50,868.37 |
5,000 | $14.14636 | $70,731.80 |