
RS00515R00FE12 | |
---|---|
DigiKey Part Number | 541-RS00515R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00515R00FE12 |
Description | RS-5 15 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.25000 | $22.25 |
10 | $18.28600 | $182.86 |
25 | $16.91120 | $422.78 |
50 | $15.94580 | $797.29 |
100 | $15.03520 | $1,503.52 |
300 | $13.69813 | $4,109.44 |
500 | $13.11856 | $6,559.28 |
1,000 | $12.37209 | $12,372.09 |
2,500 | $11.45168 | $28,629.20 |