RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00510R00FE73

DigiKey Part Number
RSC-10RTR-ND - Tape & Reel (TR)
RSC-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS00510R00FE73
Description
RES 10 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS00510R00FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.37000$35.37
10$23.88600$238.86
25$20.77880$519.47
50$18.82960$941.48
100$17.17370$1,717.37
250$15.35968$3,839.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.50962$7,254.81
1,000$13.52639$13,526.39
1,500$13.02155$19,532.33
2,500$12.45044$31,126.10
3,500$12.11017$42,385.60
5,000$11.77777$58,888.85
6,000$11.61842$69,710.52
Manufacturers Standard Package