
RNX0754M02FKEE | |
---|---|
DigiKey Part Number | RNX4.02MHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNX0754M02FKEE |
Description | RES 4.02M OHM 1% 100 PPM 2W |
Customer Reference | |
Detailed Description | 4.02 MOhms ±1% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RNX0754M02FKEE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.790" L (3.56mm x 20.07mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |