Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNR55K2002FSRSL | |
|---|---|
DigiKey Part Number | RNR55K2002FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K2002FSRSL |
Description | RES 20K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K2002FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K2002FMRE6 | Vishay Dale | 0 | RNR55K2002FMRE6-ND | $15.74343 | Direct |
| RNR55K2002FPB14 | Vishay Dale | 0 | RNR55K2002FPB14-ND | $15.74343 | Direct |
| RLR07C2002FMR36 | Vishay Dale | 0 | RLR07C2002FMR36-ND | $4.92021 | Upgrade |
| RLR07C2002FPR36 | Vishay Dale | 0 | RLR07C2002FPR36-ND | $4.92021 | Upgrade |
| RLR07C2002FRR36 | Vishay Dale | 0 | RLR07C2002FRR36-ND | $4.92021 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.89482 | $18,894.82 |



