Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2002BRR36 | |
|---|---|
DigiKey Part Number | RNR55H2002BRR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2002BRR36 |
Description | RES 20K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H2002BPRE6 | Vishay Dale | 0 | RNR55H2002BPRE6-ND | $16.07163 | Direct |
| RNR55H2002BSR36 | Vishay Dale | 0 | RNR55H2002BSR36-ND | $14.04334 | Direct |
| RNR55J2002BSRE6 | Vishay Dale | 0 | RNR55J2002BSRE6-ND | $18.89482 | Upgrade |
| RNC55H2002BRB14 | Vishay Dale | 0 | RNC55H2002BRB14-ND | $56.53930 | Parametric Equivalent |
| RNC55H2002BRBSL | Vishay Dale | 0 | RNC55H2002BRBSL-ND | $61.52150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $14.04334 | $70,216.70 |



