RNR55K10R0FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.79660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.33960
Datasheet

Upgrade


Vishay Dale
In Stock: 115
Unit Price: $40.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 101
Unit Price: $40.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $57.06970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $31.11230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $37.31240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.01900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.77220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.54021
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K10R0FPB14

DigiKey Part Number
RNR55K10R0FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55K10R0FPB14
Description
RES 10 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K10R0FPB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$17.76384$17,763.84