
RLR07C10R0FSB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C10R0FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C10R0FSB14 |
Description | RES 10 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C10R0FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.40000 | $44.40 |
| 10 | $30.16500 | $301.65 |
| 25 | $26.30560 | $657.64 |
| 50 | $23.89000 | $1,194.50 |
| 100 | $21.83550 | $2,183.55 |
| 300 | $19.19253 | $5,757.76 |
| 500 | $18.17790 | $9,088.95 |
| 1,000 | $16.98258 | $16,982.58 |
| 5,000 | $14.85651 | $74,282.55 |

