RNR55K1002FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.91876
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.91876
Datasheet

Upgrade


Vishay Dale
In Stock: 54
Unit Price: $40.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 88
Unit Price: $40.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,621
Unit Price: $15.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,539
Unit Price: $14.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $49.41340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $49.41340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.53410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.53410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.53410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $56.61720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $62.30390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $48.52930
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1002FPBSL

DigiKey Part Number
RNR55K1002FPBSL-ND
Manufacturer
Manufacturer Product Number
RNR55K1002FPBSL
Description
RES 10K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1002FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$13.35691$13,356.91