Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J1002BRB14 | |
|---|---|
DigiKey Part Number | RNR55J1002BRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNR55J1002BRB14 |
Description | RES 10K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55J1002BSBSL | Vishay Dale | 0 | RNR55J1002BSBSL-ND | $81.55560 | Direct |
| RNC55J1002BRB14 | Vishay Dale | 0 | RNC55J1002BRB14-ND | $63.33350 | Parametric Equivalent |
| RNC55J1002BRBSL | Vishay Dale | 0 | RNC55J1002BRBSL-ND | $69.21930 | Parametric Equivalent |
| RNC55J1002BRR36 | Vishay Dale | 0 | 541-RNC55J1002BRR36TR-ND | $13.75059 | Parametric Equivalent |
| RNC55J1002BRRE5 | Vishay Dale | 0 | 541-RNC55J1002BRRE5TR-ND | $16.86378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $74.93730 | $7,493.73 |



