RNR55H4121FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.34180
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.34180
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.34180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $48.97220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.44860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.05380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.59240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.34180
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H4121FMBSL

DigiKey Part Number
RNR55H4121FMBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H4121FMBSL
Description
RES 4.12K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H4121FMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$22.15930$2,215.93
Manufacturers Standard Package