RNR55H3652BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.26432
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.86676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.56164
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.26432
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3652BRRSL

DigiKey Part Number
RNR55H3652BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H3652BRRSL
Description
RES 36.5K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$54.05180$5,405.18
Manufacturers Standard Package