RNR55H3481BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.00920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $45.14760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.54080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.65230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.41810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $54.05180
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3481BSB14

DigiKey Part Number
RNR55H3481BSB14-ND
Manufacturer
Manufacturer Product Number
RNR55H3481BSB14
Description
RES 3.48K OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$49.03520$4,903.52
Manufacturers Standard Package