Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H2001FRRSL | |
|---|---|
DigiKey Part Number | RNR55H2001FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H2001FRRSL |
Description | RES 2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H2001FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H2001FMRSL | Vishay Dale | 0 | RNR55H2001FMRSL-ND | $3.68340 | Direct |
| RNR55H2001FSRE6 | Vishay Dale | 0 | RNR55H2001FSRE6-ND | $1.01966 | Direct |
| RNR55H2001BSRE6 | Vishay Dale | 0 | RNR55H2001BSRE6-ND | $1.95483 | Upgrade |
| RNR55H2001DSRSL | Vishay Dale | 0 | RNR55H2001DSRSL-ND | $7.30620 | Upgrade |
| RNR55J2001BSRSL | Vishay Dale | 0 | RNR55J2001BSRSL-ND | $9.91980 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.28310 | $3,028.31 |



