Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC55H2001DRB14 | |
|---|---|
DigiKey Part Number | RNC55H2001DRB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H2001DRB14 |
Description | RES 2K OHM 1/8W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2001DRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2001DMB14 | Vishay Dale | 0 | RNC55H2001DMB14-ND | $47.18240 | Direct |
| RNC55H2001DSB14 | Vishay Dale | 0 | RNC55H2001DSB14-ND | $0.00000 | Direct |
| RNC55H2001DSBSL | Vishay Dale | 0 | RNC55H2001DSBSL-ND | $0.00000 | Direct |
| RNC55H2001DSR36 | Vishay Dale | 0 | RNC55H2001DSR36-ND | $0.00000 | Direct |
| RNC55H2001DSRSL | Vishay Dale | 0 | RNC55H2001DSRSL-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $47.18240 | $4,718.24 |


