RNR55H1204BSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $80.05440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $78.43808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $78.43809
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $77.70762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $201.97040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $89.10124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $87.30227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $87.30227
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $86.48929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $205.78770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $241.94050
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1204BSR36

DigiKey Part Number
RNR55H1204BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1204BSR36
Description
RES 1.2M OHM 1/8W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$93.43294$467,164.70
Manufacturers Standard Package