Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H3402BRRSL | |
|---|---|
DigiKey Part Number | RNR50H3402BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H3402BRRSL |
Description | RES 34K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H3402BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3402BRB14 | Vishay Dale | 0 | RNC50H3402BRB14-ND | $79.07930 | Parametric Equivalent |
| RNC50J3402BRB14 | Vishay Dale | 0 | 541-RNC50J3402BRB14-ND | $85.78230 | Parametric Equivalent |
| RNR50H3402BRBSL | Vishay Dale | 0 | RNR50H3402BRBSL-ND | $109.62880 | Parametric Equivalent |
| RNR50H3402BRRE6 | Vishay Dale | 0 | RNR50H3402BRRE6-ND | $26.86868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $109.62880 | $10,962.88 |



