RNC50H3402BRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $79.07930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.43047
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $92.90130
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.71208
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $101.00850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $85.78230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $109.62880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $26.86868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $109.62880
Datasheet
34 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3402BRB14

DigiKey Part Number
RNC50H3402BRB14-ND
Manufacturer
Manufacturer Product Number
RNC50H3402BRB14
Description
RES 34K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3402BRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H3402BSB14Vishay Dale0RNC50H3402BSB14-ND$79.07930Direct
RNC50H3402BSBSLVishay Dale0RNC50H3402BSBSL-ND$92.90130Direct
RNC50H3402BSRE6Vishay Dale0RNC50H3402BSRE6-ND$22.43047Direct
RNC50H3402BSRSLVishay Dale0RNC50H3402BSRSL-ND$92.90130Direct
RNC50J3402BSB14Vishay Dale0RNC50J3402BSB14-ND$85.78230Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$79.07930$7,907.93
Manufacturers Standard Package