RNC60J4642DMR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $48.47130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.39267
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $72.95410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.93512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.39267
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.39267
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.13009
Datasheet
RNC60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC60J4642DMR36

DigiKey Part Number
RNC60J4642DMR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC60J4642DMR36
Description
RES 46.4K OHM 1/4W .5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC60J4642DMR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$12.92000$64,600.00
Manufacturers Standard Package