RNC55K20R0FMRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.73503
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $53.20510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $54.25880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $58.63900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.77311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $58.63900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $46.50670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $26.08560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $28.84580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $28.84580
Datasheet

Upgrade


Vishay Dale
In Stock: 485
Unit Price: $44.12000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $28.84580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.40366
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.63872
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K20R0FMRE6

DigiKey Part Number
RNC55K20R0FMRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K20R0FMRE6
Description
RES 20 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K20R0FMRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.73503$14,735.03
Manufacturers Standard Package