
RNC55H20R0FSB14 | |
|---|---|
DigiKey Part Number | RNC55H20R0FSB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55H20R0FSB14 |
Description | RES 20 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H20R0FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H20R0FPB14 | Vishay Dale | 0 | RNC55H20R0FPB14-ND | $34.68320 | Direct |
| RNC55H20R0FRBSL | Vishay Dale | 0 | RNC55H20R0FRBSL-ND | $38.00640 | Direct |
| RNC55H20R0FRRSL | Vishay Dale | 0 | RNC55H20R0FRRSL-ND | $38.00640 | Direct |
| RNC55H20R0BRB14 | Vishay Dale | 0 | RNC55H20R0BRB14-ND | $70.89150 | Upgrade |
| RNC55H20R0FSB1465 | Vishay Dale | 0 | 541-RNC55H20R0FSB1465-ND | $80.73100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.16000 | $43.16 |
| 10 | $29.33400 | $293.34 |
| 25 | $25.57880 | $639.47 |
| 50 | $23.22740 | $1,161.37 |
| 100 | $21.22790 | $2,122.79 |
| 300 | $18.65623 | $5,596.87 |

