RNC55J3962BSRE7 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $21.72733
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $21.72733
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: $21.80592
Datasheet
Military, MIL-PRF-55182, RNC55
cms-photo-disclaimer

RNC55J3962BSRE7

cms-digikey-product-number
541-RNC55J3962BSRE7TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RNC55J3962BSRE7
cms-description
RES 39.6K OHM 0.1% 1/8W AXIAL
cms-standard-lead-time
22 Weeks
cms-customer-reference
cms-detailed-description
39.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
cms-eda-cad-models
RNC55J3962BSRE7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,500$22.15759$33,236.39
cms-manufacturer-standard-package