Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J3321DPRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J3321DPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RNC55J3321DPRE5 |
Description | RES 3.32K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J3321DPRE5 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J3321DPBSL | Vishay Dale | 0 | RNC55J3321DPBSL-ND | $60.06790 | Parametric Equivalent |
| RNC55J3321DPR36 | Vishay Dale | 0 | RNC55J3321DPR36-ND | $12.96769 | Parametric Equivalent |
| RNC55J3321DPRE6 | Vishay Dale | 0 | RNC55J3321DPRE6-ND | $14.86521 | Parametric Equivalent |
| RNC55J3321DPRE7 | Vishay Dale | 0 | 541-RNC55J3321DPRE7TR-ND | $14.31731 | Parametric Equivalent |
| RNC55J3321DPRE8 | Vishay Dale | 0 | 541-RNC55J3321DPRE8TR-ND | $13.95912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $15.93196 | $7,965.98 |


