RNC55J3321DPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $63.33350
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.96769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.93196
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.86521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.31731
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.95912
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $60.06790
Datasheet
3.32 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J3321DPBSL

DigiKey Part Number
RNC55J3321DPBSL-ND
Manufacturer
Manufacturer Product Number
RNC55J3321DPBSL
Description
RES 3.32K OHM 1/8W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J3321DPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$60.06790$6,006.79
Manufacturers Standard Package