
RNC55J2741BSB14 | |
---|---|
DigiKey Part Number | 541-RNC55J2741BSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J2741BSB14 |
Description | RES 2.74K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J2741BSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.44000 | $98.44 |
10 | $68.45600 | $684.56 |
25 | $60.33640 | $1,508.41 |
50 | $55.25520 | $2,762.76 |
100 | $50.93940 | $5,093.94 |
300 | $45.38887 | $13,616.66 |
500 | $43.25828 | $21,629.14 |
1,000 | $40.74877 | $40,748.77 |